Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.36 |
| 5 - 9 | €3.28 |
| 10 - 24 | €3.24 |
| 25 + | €3.16 |
*price indicative
- RS Stock No.:
- 778-5086
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 2.032mm | |
| Number of Teeth | 165 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | RS PRO | |
| Belt Length | 335.28mm | |
| Belt Width | 6mm | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 2.032mm | ||
Number of Teeth 165 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series RS PRO | ||
Belt Length 335.28mm | ||
Belt Width 6mm | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Timing Belt 165 Teeth 115 mm Width
- OPTIBELT 495 3M 6 Timing Belt 165 Teeth 6 mm Width
- OPTIBELT 6 AT5 / 825 AP Timing Belt 165 Teeth 6 mm Width
- OPTIBELT 6 AT5 / 825 Timing Belt 165 Teeth 6 mm Width
- RS PRO Timing Belt 165 Teeth
- SKF PHG 2310-14M-40 Timing Belt 165 Teeth 40 mm Width
- SKF PHG 2310-14M-85 Timing Belt 165 Teeth 85 mm Width
- OPTIBELT 495 3M 15 Timing Belt 165 Teeth 15 mm Width
