Contitech CTD 1400-14M-20 Timing Belt, 100 Teeth, 20mm Width

Stock information currently inaccessible
RS Stock No.:
904-0681
Mfr. Part No.:
CTD 1400-14M-20
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Width

20mm

Pitch

14mm

Number of Teeth

100

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy