Contitech CTD 1400-14M-68 Timing Belt, 100 Teeth, 68mm Width
- RS Stock No.:
- 904-0688
- Mfr. Part No.:
- CTD 1400-14M-68
- Manufacturer:
- Contitech
Stock information currently inaccessible
- RS Stock No.:
- 904-0688
- Mfr. Part No.:
- CTD 1400-14M-68
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Width | 68mm | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Material | Fabric, Polyurethane | |
| Maximum Speed | 40m/s | |
| Tooth Height | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Width 68mm | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Material Fabric, Polyurethane | ||
Maximum Speed 40m/s | ||
Tooth Height 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Related links
- Contitech CTD 1568-14M-68 Timing Belt 68mm Width
- Contitech CTD 1400-14M-20 Timing Belt 20mm Width
- Contitech CTD 1400-14M-37 Timing Belt 100 Teeth 37 mm Width
- Contitech CTD 1890-14M-68 Timing Belt 135 Teeth, 55 mm Width
- SKF PHG 1400-14M-S440 Timing Belt 100 Teeth 440 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- SKF PHG 1400-14M-40 Timing Belt 100 Teeth 40 mm Width
