Contitech CTD 1890-14M-68 Timing Belt 135 Teeth, 55 mm Width
- RS Stock No.:
- 904-0723
- Mfr. Part No.:
- CTD 1890-14M-68
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€1,139.62
(exc. VAT)
€1,401.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.62 |
*price indicative
- RS Stock No.:
- 904-0723
- Mfr. Part No.:
- CTD 1890-14M-68
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 135 | |
| Material | Fabric, PUR | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 55mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 135 | ||
Material Fabric, PUR | ||
Minimum Operating Temperature -40°C | ||
Belt Width 55mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
• High dynamic stressing up to 40 m/s
• Polyurethane backing and teeth
• Special treated fabric
• Aramide cord with S/Z twists
• Maintenance free
• No lubricating or retightening required
• Low noise operation
• Highly resistant to various chemicals and oils
• UV and ozone resistant
• Tropicalized
• Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
Heavy Duty Timing Belts
Related links
- Contitech CTD 1890-14M-20 Timing Belt 135 Teeth, 55 mm Width
- Contitech CTD 1890-14M-37 Timing Belt 135 Teeth, 85 mm Width
- OPTIBELT 1890 14M 55 Timing Belt 135 Teeth 55 mm Width
- SKF PHG 1890-14M-85 Timing Belt 135 Teeth 85 mm Width
- OPTIBELT 1890 14M 85 Timing Belt 135 Teeth 85 mm Width
- SKF PHG 1890-14M-S440 Timing Belt 135 Teeth 440 mm Width
- SKF PHG 1890-14M-40 Timing Belt 135 Teeth 40 mm Width
- OPTIBELT 1890 14M 115 Timing Belt 135 Teeth 115 mm Width
