Contitech CTD 1040-8M-12 Timing Belt 130 Teeth, 1.04 m Length, 12 mm Width
- RS Stock No.:
- 905-4025
- Mfr. Part No.:
- CTD 1040-8M-12
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €12.15
View bulk pricing optionsSubtotal (1 unit)*
€60.58
(exc. VAT)
€74.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €60.58 | - |
| 5 - 9 | €58.15 | €12.15 |
| 10 - 24 | €56.94 | €36.40 |
| 25 + | €55.73 | €121.25 |
*price indicative
- RS Stock No.:
- 905-4025
- Mfr. Part No.:
- CTD 1040-8M-12
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | CTD | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Cord Material | Aramid | |
| Material | Fabric, Polyurethane | |
| Series | Conti Synchrochain | |
| Belt Length | 1.04m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section CTD | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Cord Material Aramid | ||
Material Fabric, Polyurethane | ||
Series Conti Synchrochain | ||
Belt Length 1.04m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Conti® Synchrochain
The Conti® Synchrochain is a high performing timing belt designed for applications in drives with very high acceleration forces, as well as for the transmission of high torque at low speeds. The combination of extraordinary tensile strength with a high tear resistance making extreme applications possible. It's original design has a newly developed CTD profile with ultra strong aramid tensile members embedded in the compound ensuring reliable power transmission for high torques.
Features and Benefits
• High dynamic stressing up to 40 m/s
• Polyurethane backing and teeth
• Special treated fabric
• Aramide cord with S/Z twists
• Maintenance free
• No lubricating or retightening required
• Low noise operation
• Highly resistant to various chemicals and oils
• UV and ozone resistant
• Tropicalized
• Temperature resistant from -40°C to 80°C
Synchronous Transmission + Profile
Conti® Synchrochain timing belt transmits rotary motions at exact angles and a constant belt speed. The match between the belt and drive pulley are synchronous, preventing ratcheting and increasing reliability.
The newly developed CTD profile (Conti Torque Drive) combines the advantages of both the HTD and the STD profile. Ultra smooth running is provided by the arch shaped pulley and the higher tooth ensuring harmonic tooth meshing and excellent protection against belt slip.
Heavy Duty Timing Belts
Related links
- Contitech 1040 8M 50 Timing Belt 130 Teeth 50 mm Width
- Contitech 1040 8M 20 Timing Belt 130 Teeth 20 mm Width
- Contitech 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- Contitech 1040 8M 20 CXP Timing Belt 130 Teeth 20 mm Width
- Contitech 1040 8M 30 CXP Timing Belt 130 Teeth 30 mm Width
- Contitech 1040 8M 50 CXP Timing Belt 130 Teeth 50 mm Width
- Gates PCV 8MGT 1040 12 Timing Belt 130 Teeth 12 mm Width
- SKF PHG 1040-8M-20 Timing Belt 130 Teeth 20 mm Width
