Contitech CTD 1000-8M-21 Timing Belt, 125 Teeth, 21mm Width

Stock information currently inaccessible
RS Stock No.:
905-4028
Mfr. Part No.:
CTD 1000-8M-21
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Width

21mm

Pitch

8mm

Number of Teeth

125

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy