- RS Stock No.:
- 292-7941
- Manufacturer:
- binder
8 In stock for delivery within 2 working days
Added
Price Each
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Units | Per unit |
1 - 24 | €11.75 |
25 - 99 | €11.26 |
100 - 249 | €10.82 |
250 - 499 | €10.18 |
500 + | €9.87 |
- RS Stock No.:
- 292-7941
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC connector
TNC solder / crimp plug
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Size | 30.3 x 16.2 mm |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel over Copper |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |