C & K Toggle Switch Boot for use with T and TP style actuators
- RS Stock No.:
- 679-880
- Mfr. Part No.:
- 703D02000
- Manufacturer:
- C & K
Subtotal (1 box of 50 units)*
€215.40
(exc. VAT)
€264.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.40 | €4.308 |
*price indicative
- RS Stock No.:
- 679-880
- Mfr. Part No.:
- 703D02000
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch Boot | |
| For Use With | T and TP style actuators | |
| Colour | Black | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch Boot | ||
For Use With T and TP style actuators | ||
Colour Black | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The C & K Toggle Switch is an exceptional solution for reliable electrical control in various applications. Designed with versatility in mind, this switch can handle a range of circuit functions, making it Ideal for telecommunications and instrumentation needs. It boasts a robust construction featuring an epoxy-sealed Terminal that enhances durability and withstands bottom-wash PCB cleaning methods, adding to its adaptability in industrial environments.
Constructed from flame retardant and heat stabilised for enhanced durability
A wide selection of terminations provides flexibility for any installation
Compact design fits perfectly in tight spaces without sacrificing performance
Related links
- C & K Toggle Switch Cap for use with Push Buttons
- C & K Toggle Switch Hex Nut for use with 9000 and T Series Toggles 8060 7000
- APEM Toggle Switch Boot for use with Toggle Switch
- TE Connectivity Toggle Switch Boot for use with Toggle Switch
- APEM Toggle Switch Boot for use with 5500 Series Toggle Switch
- APEM Toggle Switch Boot for use with Switch
- APEM Toggle Switch Boot for use with Bushings
- APEM Toggle Switch Boot for use with 12000 Series
