RS PRO Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Lug Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 186-257
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 17 May 2027
- Plus 100 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 186-257
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | Non-waterproof | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 12.1mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-(On) | |
| Series | RS PRO | |
| Width | 6.6mm | |
| Length | 12.7mm | |
| Standards/Approvals | UL CUL CAS RoHS REACH | |
| Height | 17.8mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating Non-waterproof | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 12.1mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-(On) | ||
Series RS PRO | ||
Width 6.6mm | ||
Length 12.7mm | ||
Standards/Approvals UL CUL CAS RoHS REACH | ||
Height 17.8mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
RS PRO Miniature Toggle Switch, SPDT Configuration
This RS PRO Miniature Toggle Switch is designed for reliable performance in various applications. With a single pole double throw (SPDT) configuration, it is ideal for controlling power levels and low circuits. The switch offers versatility with multiple actuator and terminal options, making it suitable for diverse industrial needs.
Features and Benefits
Switch base made of UL 94V-0 Diallyl Phthalate (DAP) for enhanced durability and safety
Wide combination of switch configurations, including IP67 front panel protection, ensuring resistance to dust and water
UL, CUL, CAS, RoHS, and REACH compliance for assured quality and environmental responsibility
Applications
Commonly used in industrial control panels, automotive systems, and electronic devices where reliable switching is required
Additional Information
Meets key standards such as UL, CUL, CAS, RoHS, and REACH, ensuring compliance with international safety and environmental regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- TE Connectivity Toggle Switch (On)-(On) Wire Lug Terminal 250 V ac
