TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Wire Lug Terminal, 28 V dc, 240 V ac

Subtotal (1 bag of 40 units)*

€222.80

(exc. VAT)

€274.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€222.80€5.57

*price indicative

RS Stock No.:
467-569
Distrelec Article No.:
304-52-714
Mfr. Part No.:
2-1825139-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Wire Lug

IP Rating

IP55

Illuminated

No

Panel Cutout Size

6.35 mm

Minimum Operating Temperature

-30°C

Actuator Length

10.41mm

Contact AC Voltage

240V ac

Contact DC Voltage

28V dc

Switch Configuration

On-Off-(On)

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Length

0.50in

Standards/Approvals

IEC, RoHS, EN, cULus, UL

Width

0.45in

Mechanical Life

6000Cycles

COO (Country of Origin):
CN
The TE Connectivity 5 A Toggle Switch, Double Pole - Double Throw Configuration is engineered for precision and reliability in panel mount applications. Designed with a robust toggle style and featuring a versatile three-position functionality, this switch operates seamlessly between On and Off states, accommodating the needs of diverse electrical applications. Positioned to withstand a range of operating voltages, its thoughtful design integrates both form and function, making it an ideal choice for professionals seeking high-performance components. The product stands out for its ease of installation, ensuring that users achieve optimal performance and durability under varying operational conditions. With an emphasis on compliance, this Toggle Switch not only meets but exceeds industry standards, securing its place as a trusted component in your design needs.

Double pole - double throw configuration enhances circuit management

Designed for vertical product orientation for easy installation

Sealed device construction offers protection against environmental factors

Durable bushing style with threaded design ensures secure mounting

Mechanical attachment optimises reliability in operation

Nickel actuator finish adds to the aesthetic and functional longevity

Low contact resistance enhances electrical performance

User-friendly toggle length facilitates intuitive operation

Compatible with a variety of parts enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy