TE Connectivity Toggle Switch, On-On, 125 V ac
- RS Stock No.:
- 468-952
- Distrelec Article No.:
- 304-60-322
- Mfr. Part No.:
- 2-1825136-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€258.78
(exc. VAT)
€318.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €258.78 | €7.394 |
*price indicative
- RS Stock No.:
- 468-952
- Distrelec Article No.:
- 304-60-322
- Mfr. Part No.:
- 2-1825136-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Contact AC Voltage | 125V ac | |
| Series | Gemini | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Contact AC Voltage 125V ac | ||
Series Gemini | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle Switch is a premium component designed for optimal performance in various electronic applications. Engineered by experts, this component boasts exceptional reliability and compliance with stringent regulatory standards, making it an ideal choice for professionals seeking top-notch quality. Its robust design ensures longevity, seamlessly integrating into your systems while maintaining superior functionality. With a commitment to safety, it is compliant with applicable directives, allowing users to have confidence in its operational integrity. This component caters to innovators and engineers looking for dependable solutions that exceed expectations. Emphasising innovation and sustainability, it leads the charge in providing reliable and environmentally responsible products.
Offers excellent compatibility with a range of systems for versatile applications
Designed with low halogen content, promoting environmental sustainability
Wave solder capable up to 265°C, ensuring adaptability in various manufacturing processes
Compliant with EU RoHS and REACH regulations, signifying its commitment to safety and compliance
Includes safe usage statements to ensure user protection and awareness during handling
Accompanied by comprehensive customer view models for enhanced usability
Supported by a network of compatible parts, facilitating upgrades and replacements
Related links
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder 28 V dc, 125 V ac
- TE Connectivity Toggle Switch (On)-On Through Hole Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 125 V ac
