TE Connectivity Toggle Switch, Panel Mount, ON-(ON), DPDT, Wire Lug Terminal, 125 V ac
- RS Stock No.:
- 473-955
- Mfr. Part No.:
- 2-1437558-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€277.51
(exc. VAT)
€341.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.51 | €18.501 |
*price indicative
- RS Stock No.:
- 473-955
- Mfr. Part No.:
- 2-1437558-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | ON-(ON) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPDT | |
| Series | MTA | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation ON-(ON) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPDT | ||
Series MTA | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Toggle switch is engineered to meet the demanding needs of various applications, offering a reliable and robust solution for users requiring precision control. Featuring a double pole-double throw configuration, this sealed switch ensures optimal functionality in rugged environments, thanks to its copper alloy construction and gold flash over silver plating that enhances durability and conductivity. The elegant chrome actuator finish and vibrant green colour add both style and visibility to your panel interfaces. Designed with a bushing thread size of 1/4-40, it guarantees easy installation and secure mounting, making it an ideal choice for professionals seeking a dependable switching solution.
Sealed design provides protection against dust and moisture
Vertical actuation allows for intuitive operation
Panel mounting type ensures stability and ease of use
Chrome finish enhances aesthetic appeal while resisting wear
Efficient dielectric strength safeguards against voltage surges
Lightweight construction facilitates effortless handling during installation
Wide operating temperature range ensures performance in extreme conditions
Eco-friendly materials comply with EU directives for safety and compliance
Related links
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-(On) Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) 28 V dc, 28 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
