C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 125 V ac

Image representative of range

Subtotal (1 unit)*

€11.44

(exc. VAT)

€14.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.44

*price indicative

RS Stock No.:
516-176
Distrelec Article No.:
303-09-792
Mfr. Part No.:
E101MD9V3GE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

7.5A

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Actuator Length

6.86mm

Maximum Operating Temperature

85°C

Actuator Material

Brass

Switch Configuration

On-On

Series

E

Height

29.84mm

Width

8.13mm

Standards/Approvals

UL, CSA, RoHS

Length

15.75mm

E Series - IP57 Sealed (PCB mount)


Waterproof switches with a threaded bush for panel mounting

PCB mount

Gold over Silver contacts

Brass actuator and Glass Filled Nylon 6//6 case

Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy