C & K Toggle Switch, Panel Mount Mount, On-None-On, DP, Solder Lug Terminal, 28 V, 250 V
- RS Stock No.:
- 678-017
- Mfr. Part No.:
- 7201P3YZQES
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-017
- Mfr. Part No.:
- 7201P3YZQES
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | DP | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 7000 | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration DP | ||
Switch Operation On-None-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 7000 | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- VN
The C & K miniature toggle switch is expertly designed for precision applications in telecommunications and medical equipment. The switch functions effortlessly at an operating temperature range of -30 to 85 degree C, ensuring reliable performance in varied environments. This switch allows for seamless integration into your systems. Its compatibility with bottom wash cleaning processes makes it Ideal for use in medically compliant scenarios.
Epoxy Terminal seal enhances durability and withstands cleaning processes
Dielectric strength of 1000 Vrms guarantees safety at sea level usage
Electrical life rated at 100000 make and break cycles ensures longevity
Related links
- C & K Toggle Switch (On)-Off-(On) Solder Lug Terminal 120 V
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch (On)-On Solder Lug Terminal 120 V
- C & K Toggle Switch (On)-On Solder Lug Terminal 120 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
