APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Lug Terminal, 30 V dc, 30 V ac

Bulk discount available

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€12.48
25 - 49€10.24
50 - 99€9.37
100 - 249€8.74
250 +€7.98

*price indicative

RS Stock No.:
123-2417
Mfr. Part No.:
5647A17
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

30V ac

Actuator Length

7mm

Contact DC Voltage

30V dc

Switch Configuration

On-Off-On

Actuator Material

Brass

Maximum Operating Temperature

85°C

Series

5000

Standards/Approvals

UL, CSA, CECC 96201-007

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

Apem 5000 Series Short Lever Toggle Switch


Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.

Features and Benefits

Offered in 1 to 4 pole variants.

Various terminal options to ensure your application is covered.

Momentary and latching options available.

Suitable for use within both internal & external applications thanks to an IP67 rating.

Related links