- RS Stock No.:
- 136-6451
- Mfr. Part No.:
- 645H/X2330
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 136-6451
- Mfr. Part No.:
- 645H/X2330
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
APEM Toggle Switch 600H Series
Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.
Features and Benefits
• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-On |
Contact Current Rating | 10 (CSA) A, 10 (NF-VDE) A, 10 (UL) A |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Illuminated | No |
Panel Cut Out Diameter | 12.2 (Dia.)mm |
Actuator Length | 17.5mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Contact Resistance | 10mΩ |
Contact Material | Silver Nickel Alloy |
Panel Cut Out Size | 12.2 (Dia.)mm |
Operating Temperature Range | -20 → +55°C |
Minimum Operating Temperature | -20°C |
Standards Met | CSA, NF-VDE (EN 61058-1), UL |
Maximum Operating Temperature | +55°C |