TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 164-1982
- Mfr. Part No.:
- 1-1825138-8
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1982
- Mfr. Part No.:
- 1-1825138-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 0.25 in | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Actuator Length | 12.19mm | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.35in | |
| Length | 0.5in | |
| Standards/Approvals | RoHS | |
| Width | 0.45in | |
| Series | Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 0.25 in | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Actuator Length 12.19mm | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Height 0.35in | ||
Length 0.5in | ||
Standards/Approvals RoHS | ||
Width 0.45in | ||
Series Gemini A | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 115 V ac
