TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 164-8731
- Mfr. Part No.:
- FTN7904
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-8731
- Mfr. Part No.:
- FTN7904
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 11.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | CSA Recognised, RoHS, UL 94V-0 | |
| Series | F | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 11.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals CSA Recognised, RoHS, UL 94V-0 | ||
Series F | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
