KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 199-0954
- Mfr. Part No.:
- MTA 206 P
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €10.02 | - |
| 15 - 49 | €9.78 | 2% |
| 50 - 99 | €8.52 | 14% |
| 100 - 249 | €8.02 | 19% |
| 250 + | €7.31 | 27% |
*price indicative
- RS Stock No.:
- 199-0954
- Mfr. Part No.:
- MTA 206 P
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -45°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 10.5mm | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 140°C | |
| Actuator Material | Chrome Plated | |
| Height | 32.5mm | |
| Series | MTA | |
| Width | 13mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 13mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -45°C | ||
Contact DC Voltage 30V dc | ||
Actuator Length 10.5mm | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 140°C | ||
Actuator Material Chrome Plated | ||
Height 32.5mm | ||
Series MTA | ||
Width 13mm | ||
Standards/Approvals UL, RoHS | ||
Length 13mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN

Knitter Switch Miniature Toggle Switches - MTA Series
2 and 3 position double pole panel mount toggle switches
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Note
For biased switches '(on)' refers to momentary 'on' position
Related links
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Solder Terminal 250 V ac
