Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, DPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5166
- Mfr. Part No.:
- 102TL2-10
- Manufacturer:
- Honeywell
Subtotal (1 box of 20 units)*
€10,210.79
(exc. VAT)
€12,559.27
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10,210.79 | €510.54 |
*price indicative
- RS Stock No.:
- 212-5166
- Mfr. Part No.:
- 102TL2-10
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On-On | |
| Series | TL | |
| Length | 30mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On-On | ||
Series TL | ||
Length 30mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 33.5mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 102TL2-10
This toggle switch provides a compact, three-position mechanical switching solution for industrial control panels and equipment. Designed for bushing mounting, it enables selection between three distinct circuit states and suits installations requiring a double-pole arrangement and manual actuation. The device is non‑illuminated and intended for use in environments where a robust, high-current manual switch is required.
Features and Benefits:
• DPDT contact arrangement enables independent dual-circuit control
• Rated for 20A switching supports high-current loads
• Accepts 125V AC and 28V DC systems for mixed-voltage installations
• Operates reliably between -65°C and 71°C for wide temperature ranges
• Wire Terminal connection simplifies field wiring and replacements
• CE CSA UL approvals provide recognised safety assessment
• Rated for 20A switching supports high-current loads
• Accepts 125V AC and 28V DC systems for mixed-voltage installations
• Operates reliably between -65°C and 71°C for wide temperature ranges
• Wire Terminal connection simplifies field wiring and replacements
• CE CSA UL approvals provide recognised safety assessment
Applications
• Suitable for control panels that switch separate supply and signal lines
• Ideal for motor direction selection in machinery controls
• Used for selecting redundant power sources in industrial racks
• Can be used for manual mode selection on automation equipment
• Ideal for motor direction selection in machinery controls
• Used for selecting redundant power sources in industrial racks
• Can be used for manual mode selection on automation equipment
What mounting style does it require and how is it secured?
It is intended for bushing mounting and secures through the panel using the bushing interface.
How long is the actuator that the operator interacts with?
The exposed actuator length is 17.27mm to provide clear tactile engagement.
What contact configuration is provided for circuit isolation?
The device uses a double-pole, double-throw arrangement to switch two circuits simultaneously.
Are there any illumination features integrated for visibility?
No, the switch is supplied without illumination and has a plain actuator.
Related links
- Honeywell Technologies Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch (On)-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch (On)-Off-(On) Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch (On)-Off Wire Terminal 125 V ac
