Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PST, Wire Terminal, 28 V dc, 125 V ac

Subtotal (1 box of 20 units)*

€12,032.74

(exc. VAT)

€14,800.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12,032.74€601.637

*price indicative

RS Stock No.:
212-5174
Mfr. Part No.:
104TL1-2G
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

4PST

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Wire

Illuminated

No

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Actuator Length

17.27mm

Maximum Operating Temperature

71°C

Switch Configuration

On-Off

Series

TL

Height

26.7mm

Length

30mm

Standards/Approvals

CE, UL, CSA

Width

33.5mm

Non Compliant

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 104TL1-2G


This toggle switch provides a straightforward on-off control solution for electrical systems in industrial and commercial settings. Designed as a bushing-mounted actuator, it serves as a Compact Interface component for switching circuits where a non-illuminated, manually operated device is required. The product is suitable for environments demanding robust electrical switching performance across a wide ambient temperature range.

Features and Benefits:


• Four-pole single-throw contacts enabling simultaneous circuit switching
• Rated for 20 A to handle substantial load currents in control panels
• Supports 125V AC operation for mains-level switching applications
• Compatible with 28V DC control circuits for automotive and equipment use
• IWTS terminals permitting secure wire-to-switch connections
• Operates between -65 °C and 71 °C for extended environmental tolerance

Applications


• Suitable for control panels requiring multi-circuit isolation
• Ideal for machinery operator stations needing robust manual control
• Used with DC-powered equipment for primary circuit switching
• Can be used for replacing ageing mechanical switches in retrofit projects

How is the switch mounted in panelwork?


It uses a bushing mount that fits through a panel aperture and is secured from the front or rear depending on panel design.

What Terminal compatibility should installers expect?


The switch employs IWTS-style terminals designed for reliable wire attachment using compatible connectors or soldering techniques.

What is the actuator reach for panel ergonomics?


The exposed actuator projects 17.27 mm, facilitating tactile engagement while maintaining a Compact panel footprint.

Does the device include illumination for status indication?


The switch is supplied without any illumination, so external indicators are required for Visual status reporting if needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy