Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 125 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-5181
Mfr. Part No.:
11TL1-1
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Actuator Length

26.67mm

Contact AC Voltage

125V ac

Switch Configuration

On-Off-On

Maximum Operating Temperature

71°C

Width

33.5mm

Standards/Approvals

UL, CSA, CE

Height

26.7mm

Length

30mm

Series

TL

Non Compliant

Honeywell Series TL Toggle Switch, 20A Contact Current, SPDT Contact Configuration - 11TL1-1


This toggle switch provides a user-operated method for selecting between circuit states in industrial control panels and equipment. It is a single-pole changeover device offering three-position operation for selective routing of signals or power. The component is intended for panel installation where a manually actuated selector is required and is suitable for a wide range of electrical systems within defined environmental limits.

Features and Benefits:


• SPDT contact arrangement enables alternate circuit selection
• On‑Off‑On operation allows centre‑off control positions
• Rated for 20 A contact current supports high‑load switching
• Accepts 125V AC contact voltage for mains‑level switching
• Handles 28V DC contact voltage for low‑voltage circuits
• Solder terminals provide reliable PCB or wiring connections

Applications


• Suitable for control panels requiring manual circuit selection
• Ideal for switching power feeds in industrial machinery
• Used for alternation of signal paths in automation systems
• Can be used for testing rigs requiring selectable outputs

What mounting method does it use for panel fitting?


It mounts via a bushing‑style installation that secures the switch to a panel aperture.

What temperature range will it operate within reliably?


It functions across an ambient span from -65°C up to 71°C for typical industrial environments.

Which approvals cover its safety and regulatory acceptance?


It carries approvals from UL, CSA and CE for recognised standards compliance.

What actuator reach can be expected for manual operation?


The actuator extends 26.67mm to provide ergonomic leverage and clear position indication.

What Terminal finish and connection type are provided?


Terminals are configured for soldering to ensure Durable electrical joints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy