Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€150.90

(exc. VAT)

€185.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€150.90
5 - 9€143.39
10 +€136.12

*price indicative

RS Stock No.:
212-5204
Mfr. Part No.:
2TL1-1N
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Actuator Length

26.67mm

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Switch Configuration

On-Off-On

Maximum Operating Temperature

71°C

Standards/Approvals

UL, CE, CSA

Width

33.5mm

Series

TL

Length

30mm

Height

26.7mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Contact Current, DPDT Contact Configuration - 2TL1-1N


This toggle switch provides a manually operated, latching three-position control for electrical circuits in industrial and commercial environments. It is designed for panel mounting using a bushing and delivers dual-pole switching with an On‑Off‑On arrangement, making it suitable for selecting between two live circuits or isolating a load.

Features and Benefits:


• DPDT contact arrangement enabling independent dual-circuit control
• 20A contact rating supporting high-current switching demands
• 125V AC and 28V DC ratings for mixed-voltage systems
• Screw terminals for robust, field-serviceable wiring connections
• Latching operation preventing unintended state changes

Applications


• Suitable for motor direction selection in automation panels
• Ideal for switching between redundant power sources in control racks
• Used for manual selection of signal paths in test equipment
• Can be used for controlling heaters or pumps in process systems

What mounting method is required for installation?


It fits a bushing-mount panel cut-out and secures from the front using the bushing hardware supplied by typical panel accessory kits.

How does the switch perform in low-temperature locations?


It remains operational down to -65°C, maintaining mechanical latching and contact continuity under cold conditions.

What protection approvals does it carry for industrial use?


The device meets recognised safety approvals commonly required for industrial components, enabling use where such standards are specified.

How is the actuator accessed for operator use?


The actuator projects through the panel and provides a tactile latching action with clearly defined On and Off positions.

What termination method is available for field wiring?


Termination is via screw-type terminals designed for secure conductor attachment and straightforward maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy