Honeywell Technologies Toggle Switch, Bushing Mount, On-On, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5223
- Mfr. Part No.:
- 2TL887-3
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 5 more to save €222.35
View bulk pricing optionsSubtotal (1 unit)*
€370.63
(exc. VAT)
€455.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €370.63 | - |
| 5 - 9 | €326.16 | €222.35 |
| 10 + | €315.78 | €548.50 |
*price indicative
- RS Stock No.:
- 212-5223
- Mfr. Part No.:
- 2TL887-3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Length | 30mm | |
| Width | 33.5mm | |
| Series | TL | |
| Height | 26.7mm | |
| Standards/Approvals | UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Length 30mm | ||
Width 33.5mm | ||
Series TL | ||
Height 26.7mm | ||
Standards/Approvals UL, CE, CSA | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL887-3
This toggle switch provides a compact, manual two-position control for electrical circuits in industrial settings. It is a bushing-mounted, non-illuminated device designed for double-pole, double-throw switching with screw terminals and rugged electrical ratings suitable for machinery and control panels. The component operates reliably across a wide temperature range and carries recognised safety approvals for use in regulated environments.
Features and Benefits:
• DPDT contact arrangement enables simultaneous control of two circuits
• Handles 20 A continuous current for heavy-duty switching tasks
• Rated for 125V AC to support common mains control applications
• Accepts 28V DC for low-voltage control and power circuits
• Screw terminals provide secure, vibration-resistant wire connections
• Operates from -65 °C to 71 °C for harsh environmental performance
• Handles 20 A continuous current for heavy-duty switching tasks
• Rated for 125V AC to support common mains control applications
• Accepts 28V DC for low-voltage control and power circuits
• Screw terminals provide secure, vibration-resistant wire connections
• Operates from -65 °C to 71 °C for harsh environmental performance
Applications
• Suitable for control panel switching in automation systems
• Ideal for changing motor direction in mechanical assemblies
• Used with relay logic in industrial electrical installations
• Can be used for circuit selection in test benches and rigs
• Ideal for changing motor direction in mechanical assemblies
• Used with relay logic in industrial electrical installations
• Can be used for circuit selection in test benches and rigs
How is the actuator accessed for manual operation?
The actuator projects 26.67mm for clear manual engagement and ergonomic switching in panel-mounted installations.
What mounting arrangement does it require for panel integration?
It fits a bushing mount, allowing straightforward installation through a panel aperture and secured from the front side.
Which approvals indicate suitability for regulated environments?
It carries UL, CE and CSA approvals, signifying conformity with multiple regional safety and performance standards.
What is the Terminal connection method for field wiring?
Termination is via screw-type terminals that accept stranded or solid conductors and enable firm clamping under torque.
Related links
- Honeywell Technologies Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
