Nidec Components Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, PC Terminal Terminal

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.25-
5 - 9€3.133%
10 +€3.027%

*price indicative

RS Stock No.:
244-3309
Mfr. Part No.:
ATE2E-2M3-10-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

50mA

Mount Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ATE series subminiature toggle switch which has an terminal pin pitch of 2.54 mm.

Twin contact clip mechanism for high reliability

Gold plated contacts suitable for low current applications

The independent detent structure provides a light operating touch

UL-recognized

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy