Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 125 V ac

Get a bulk buy discount

Add 2 more to save €0.44

View bulk pricing options

Subtotal (1 unit)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€5.45-
2 - 4€5.23€0.44
5 +€5.05€2.00

*price indicative

RS Stock No.:
244-3699
Mfr. Part No.:
ET125D12-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

25A

Mount Type

PCB

Terminal Type

Solder

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

125V ac

Actuator Length

11mm

Maximum Operating Temperature

85°C

Actuator Material

Stainless Steel

Standards/Approvals

RoHS

Series

ET

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ET series standard size high capacity toggle switch. ET series switches are available in various current rating, switching functions and terminals.

The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance

Contact designs eliminate chattering and bouncing to prevent insulation deterioration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy