APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 24 V dc, 250 V ac

Bulk discount available

Subtotal (1 unit)*

€35.09

(exc. VAT)

€43.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 March 2026
  • Plus 25 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€35.09
25 - 49€28.76
50 - 99€26.32
100 - 249€24.58
250 +€22.46

*price indicative

RS Stock No.:
692-5270
Mfr. Part No.:
5656ADBGK
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

3PDT

Switch Operation

On-On

Switch Contact Current

4 A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Actuator Length

10.5mm

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

5000

Standards/Approvals

UL, RoHS, NFVDE, CSA, CECC

Length

14mm

Height

36mm

Width

12 mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Toggle Switches, Standard Lever


Panel mount switches with a large variety of contact configurations

Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)

Brass actuator and Diallyl Phthalate case

Panel cut-out 6.35 mm

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Related links