KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 702-3410
- Mfr. Part No.:
- MTW206P
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.64 |
*price indicative
- RS Stock No.:
- 702-3410
- Mfr. Part No.:
- MTW206P
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -45°C | |
| Actuator Material | Copper | |
| Switch Configuration | SPDT, DPDT | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Series | MTW | |
| Length | 17mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -45°C | ||
Actuator Material Copper | ||
Switch Configuration SPDT, DPDT | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Series MTW | ||
Length 17mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
Mustang Toggle Switches - MTW Series
Neoprene O-rings between toggle/bushing and bushing/panel
Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm
Insulation resistance > 1000 MΩ @ 500 Vdc
Note
For sealing cap see stock no 702-3700
Related links
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
