TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), DPDT, Through Hole Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 710-9810
- Mfr. Part No.:
- 2-1825139-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.14 | - |
| 5 - 9 | €6.52 | €3.10 |
| 10 - 24 | €6.02 | €11.20 |
| 25 + | €5.70 | €36.00 |
*price indicative
- RS Stock No.:
- 710-9810
- Mfr. Part No.:
- 2-1825139-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Actuator Length | 10.41mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Switch Configuration | On-Off-(On) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Actuator Length 10.41mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Switch Configuration On-Off-(On) | ||
Standards/Approvals RoHS | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal 120 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch (On)-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 120 V ac
