TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 12 V dc, 112 V ac
- RS Stock No.:
- 710-9820
- Mfr. Part No.:
- 1825139-1
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-9820
- Mfr. Part No.:
- 1825139-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 16.26mm | |
| Contact AC Voltage | 112V ac | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | cULus, UL, RoHS, IEC, EN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 12V dc | ||
Actuator Length 16.26mm | ||
Contact AC Voltage 112V ac | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals cULus, UL, RoHS, IEC, EN | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 112 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
