RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 26 V dc, 112 V ac

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.35

(exc. VAT)

€7.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 451 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€6.35-
50 - 99€5.907%
100 - 249€3.9238%
250 - 499€3.8339%
500 +€3.7640%

*price indicative

Packaging Options:
RS Stock No.:
734-7040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

112V ac

Contact DC Voltage

26V dc

Actuator Length

5.08mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Switch Configuration

On-Off-On

Series

1MD

Standards/Approvals

CE, CSA, RoHS, UL

Length

5.08mm

Mechanical Life

40000Cycles

Toggle Switches, Miniature - RS Series


RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy