RS PRO Toggle Switch, Panel Mount, On-On-On, DPDT, Solder Terminal, 26 V dc, 112 V ac
- RS Stock No.:
- 734-7050
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 251 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.96 |
| 10 - 49 | €5.40 |
| 50 - 99 | €4.50 |
| 100 - 249 | €4.18 |
| 250 + | €3.83 |
*price indicative
- RS Stock No.:
- 734-7050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact AC Voltage | 112V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 26V dc | |
| Actuator Length | 10.41mm | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On-On | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact AC Voltage 112V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 26V dc | ||
Actuator Length 10.41mm | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On-On | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
Mechanical Life 40000Cycles | ||
RS PRO DPDT Toggle Switch, On-On-On, Panel Mounting
If you need a compact switch that won't take up too much space on your control panel, try this one from RS PRO. It only requires a panel cut-out diameter of 6.35 mm, making it a good choice for use in tight spaces. For flexible use, this double pole, double throw switch has three toggle positions.
Thanks to its durable stainless steel housing and chrome-plated brass actuator, this component is a good choice for frequently used appliances and machinery. It also has an electrically insulating DAP (diallyl phthalate) case and silver-plated brass contact material, making it a reliable option for commercial and industrial equipment.
You'll commonly find this type of toggle switch used on medical, instrumentation and telecommunication equipment. It's often used by electrical engineers, electronics manufacturers and hobbyists.
Features and Benefits
Related links
- RS PRO Toggle Switch On-On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-None-On Through Hole Terminal 112 V ac
