RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 112 V ac

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€5.16-
50 - 99€4.3815%
100 - 249€3.2437%
250 - 499€3.1339%
500 +€3.0041%

*price indicative

Packaging Options:
RS Stock No.:
734-7132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Panel Cutout Size

6.35 mm

Minimum Operating Temperature

-30°C

Contact AC Voltage

112V ac

Actuator Length

10.41mm

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Actuator Material

Chrome Plated Brass

Series

1MS

Length

10.41mm

Standards/Approvals

CE, CSA, RoHS, UL

Mechanical Life

40000Cycles

Toggle Switches, Miniature - RS Series


RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy