RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 112 V ac
- RS Stock No.:
- 734-7135
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 24 November 2026
- Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.43 | - |
| 10 - 49 | €3.98 | 10% |
| 50 - 99 | €3.34 | 24% |
| 100 - 249 | €3.10 | 30% |
| 250 + | €2.83 | 36% |
*price indicative
- RS Stock No.:
- 734-7135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 21.34mm | |
| Contact AC Voltage | 112V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS & Lead Free | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 21.34mm | ||
Contact AC Voltage 112V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS & Lead Free | ||
Mechanical Life 40000Cycles | ||
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
