RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7191
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 384 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.87 |
*price indicative
- RS Stock No.:
- 734-7191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP56, IP66 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 10.41mm | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 15V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-None-Off | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Series | 2MD | |
| Length | 10.41mm | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP56, IP66 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 10.41mm | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 15V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-None-Off | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Series 2MD | ||
Length 10.41mm | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
