RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 15 V dc, 240 V ac
- RS Stock No.:
- 734-7179
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Bag)
€3.80
(exc. VAT)
€4.67
(inc. VAT)
- RS Stock No.:
- 734-7179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP66, IP56 | |
| Illuminated | No | |
| Panel Cutout Size | 4.95 mm | |
| Actuator Length | 9.4mm | |
| Contact DC Voltage | 15V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-On | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP66, IP56 | ||
Illuminated No | ||
Panel Cutout Size 4.95 mm | ||
Actuator Length 9.4mm | ||
Contact DC Voltage 15V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-On | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Mechanical Life 30000Cycles | ||
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 240 V ac
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 240 V ac

