TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
745-5630
Mfr. Part No.:
3-6437630-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.2 mm

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Actuator Length

10.5mm

Minimum Operating Temperature

-20°C

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

70°C

Switch Configuration

On-On

Height

10.5mm

Width

8mm

Series

FT

Standards/Approvals

RoHS

Length

14.8mm

Mechanical Life

50000Cycles

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series


FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy