KNITTER-SWITCH Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 819-9215
- Mfr. Part No.:
- STM 106 G-RA
- Manufacturer:
- KNITTER-SWITCH
Image representative of range
Subtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.80 |
*price indicative
- RS Stock No.:
- 819-9215
- Mfr. Part No.:
- STM 106 G-RA
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 4A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.8mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | DPDT, SPDT | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS | |
| Series | STM | |
| Height | 17mm | |
| Length | 13mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 4A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.8mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration DPDT, SPDT | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS | ||
Series STM | ||
Height 17mm | ||
Length 13mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Knitter Switch Miniature Toggle Switches - STM Series
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Related links
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 48 V ac
