- RS Stock No.:
- 823-5125
- Mfr. Part No.:
- 01829.1101-01
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 823-5125
- Mfr. Part No.:
- 01829.1101-01
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1820 Series Toggle Switches
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.
Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated
Note
See stock number 103-9475 for Neoprene® protective cover.
Neoprene is a registered trademark of DuPont.
Neoprene is a registered trademark of DuPont.
Approvals
UL; CSA; ENEC
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 6 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Tab |
IP Rating | IP40 |
Panel Cut Out Width | 23.9mm |
Panel Cut Out Height | 24mm |
Actuator Length | 22.5mm |
Actuator Material | PA |
Panel Cut Out Size | 24 x 23.9mm |
Contact Resistance | <100mΩ |
Contact Material | Ag |
Minimum Operating Temperature | -20 (Terminal Side, Actuating Side)°C |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C |
Mechanical Life | 5E4Cycles |
Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C |