Honeywell Technologies Toggle Switch, Panel Mount Mount, On-Off, SPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 842-5044
- Mfr. Part No.:
- 61NT1-2
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€81.06
(exc. VAT)
€99.70
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.06 |
*price indicative
- RS Stock No.:
- 842-5044
- Mfr. Part No.:
- 61NT1-2
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A, 20A, 6A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP68, IP67 | |
| Panel Cutout Size | 12.4 (Dia) mm | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 277V ac | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Series | NT | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Switch Contact Current 15A, 20A, 6A | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP68, IP67 | ||
Panel Cutout Size 12.4 (Dia) mm | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 277V ac | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Series NT | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 22mm | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 17mm Actuator Length, 15A Switch Contact Current - 61NT1-2
This toggle switch provides a sealed, panel-mounted on/off control suited to industrial and commercial electrical systems. It is built to operate reliably across a wide ambient temperature range and withstand exposure to water and dust, making it appropriate for demanding automation, electronics and mechanical environments where robust switching and simple single-circuit control are required.
Features and Benefits:
• SPST contact offers straightforward single-circuit switching for control panels
• Screw terminals enable secure wiring connections for heavy-duty use
• Rated for 277V AC to handle mains-level switching tasks
• IP68 IP67 protection allows submersion and dust-tight operation
• Operates between -40°C and 71°C for broad ambient tolerance
• Bushing mount with 17mm actuator supports Compact panel installations
• Screw terminals enable secure wiring connections for heavy-duty use
• Rated for 277V AC to handle mains-level switching tasks
• IP68 IP67 protection allows submersion and dust-tight operation
• Operates between -40°C and 71°C for broad ambient tolerance
• Bushing mount with 17mm actuator supports Compact panel installations
Applications
• Suitable for control panels requiring single-pole on/off switching
• Ideal for outdoor instrumentation exposed to moisture or dust
• Used with motor starters and contactors in industrial cabinets
• Can be used for power switching of field-mounted equipment
• Suitable for machinery interfaces needing screw-terminal robustness
• Ideal for outdoor instrumentation exposed to moisture or dust
• Used with motor starters and contactors in industrial cabinets
• Can be used for power switching of field-mounted equipment
• Suitable for machinery interfaces needing screw-terminal robustness
What Terminal arrangement should installers expect when wiring?
Wiring is via screw-type terminals designed for secure conductor clamping and straightforward termination during panel assembly.
How does the switch perform in wet environments?
The enclosure meets IP67 and IP68 criteria, permitting protection against dust ingress and temporary or prolonged submersion depending on installation conditions.
What electrical load capacities are available for different applications?
Contact current ratings include options to support moderate to heavy loads, accommodating common control and power circuits within the specified amperage bands.
Which mounting requirement applies to panel fitment?
The component is intended for bushing‑mounted installation into a circular panel aperture sized to the specified cut‑out diameter.
Are there approvals relevant to industrial use?
The device conforms to recognised safety and conformity standards accepted in commercial and industrial installations.
Related links
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch (On)-On-(On) Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch (On)-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-(Off) Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-On Screw Terminal, 277 V ac
