Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal, 250 V ac
- RS Stock No.:
- 861-0292
- Distrelec Article No.:
- 300-13-179
- Mfr. Part No.:
- C3960BBAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.39
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- Plus 292 unit(s) shipping from 02 November 2026
- Plus 500 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.39 |
| 10 - 24 | €13.39 |
| 25 - 49 | €12.52 |
| 50 - 99 | €11.75 |
| 100 + | €11.05 |
*price indicative
- RS Stock No.:
- 861-0292
- Distrelec Article No.:
- 300-13-179
- Mfr. Part No.:
- C3960BBAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.7 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Switch Configuration | On-On | |
| Actuator Material | Metal | |
| Standards/Approvals | ENEC | |
| Series | 3900 | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Panel Cutout Size 12.7 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Switch Configuration On-On | ||
Actuator Material Metal | ||
Standards/Approvals ENEC | ||
Series 3900 | ||
Length 17.5mm | ||
- COO (Country of Origin):
- CN
Bulgin Toggle Switch, 16A Contact Current Rating, DPDT Contact Configuration - C3960BBAAA
This toggle switch is a reliable DPDT (Double Pole, Double Throw) component used for various electrical applications. Featuring an IP67 rating, it ensures protection against dust and moisture. The switch operates in an On-On configuration, suitable for panel mounting. With a contact rating of 16A and a voltage rating of 250V AC, it offers robust performance for demanding environments.
Features & Benefits
• DPDT configuration allows versatile circuit control
• Durable metal actuator provides a sturdy user interface
• Tab terminal type facilitates easy installation
• ENEC certified switch guarantees compliance with safety standards
Applications
• Used in control panels for automation systems
• Suitable for electrical equipment requiring moisture resistance
• Ideal for machinery necessitating robust toggle operations
• Utilised in marine and outdoor electrical installations
How does the IP67 rating enhance functionality in various environments?
The IP67 rating guarantees complete protection against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, making it ideal for outdoor and challenging environments.
What kind of terminals are available for connection?
This switch utilises tab terminals, designed for straightforward and secure connections to facilitate quick installation in various electrical systems.
Can this switch be used in high-current applications?
Yes, it is rated for 16A operation at 250V AC, making it suitable for high-current electrical circuits commonly found in industrial settings.
What materials are used in the toggle switch actuator?
The actuator is made from metal, specifically nickel-plated for durability and enhanced resistance to corrosion and wear.
Arcolectric 3900 Series 16A Metal Toggle Switches
The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.
Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).
Related links
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch Momentary-Off-Momentary Tab Terminal, 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
