Otto Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 28 V dc, 115V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
883-7611
Mfr. Part No.:
T9-CS1-24
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP68S

Panel Cut Out Diameter

0.67mm

Actuator Length

0.69in

Actuator Material

Stainless Steel

Voltage Rating

28 V dcV ac, 115V ac

Panel Cut Out Size

0.67 (Dia.)mm

Contact Material

Silver

Standards Met

CSA, Reach, RoHS, UL, WEEE

Mechanical Life

40000Cycles

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy