Otto Toggle Switch, Panel Mount, On-Off-(On), DPST, Tab Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7614
- Mfr. Part No.:
- T7-211K5
- Manufacturer:
- Otto
Image representative of range
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.11 | - |
| 10 - 19 | €26.35 | €7.60 |
| 20 - 49 | €25.63 | €29.60 |
| 50 + | €24.96 | €107.50 |
*price indicative
- RS Stock No.:
- 883-7614
- Mfr. Part No.:
- T7-211K5
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 16A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP68S | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Actuator Length | 0.66in | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Stainless Steel | |
| Switch Configuration | On-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Length | 0.66in | |
| Series | T7 | |
| Standards/Approvals | WEEE, UL, RoHS, REACH, CSA | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 16A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP68S | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Actuator Length 0.66in | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Stainless Steel | ||
Switch Configuration On-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Length 0.66in | ||
Series T7 | ||
Standards/Approvals WEEE, UL, RoHS, REACH, CSA | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- US
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified
Related links
- Otto Toggle Switch (On)-Off-(On) Tab Terminal 115 V ac
- Otto Toggle Switch On-Off-(On) Tab Terminal 115 V ac
- Otto Toggle Switch On-Off-(On) Tab Terminal 115 V ac
- Otto Toggle Switch (On)-Off-(On) Tab Terminal 115 V ac
- Otto Toggle Switch On-Off Tab Terminal 115 V ac
- Otto Toggle Switch (On)-Off Tab Terminal 115 V ac
- Otto Toggle Switch On-Off-On Tab Terminal 115 V ac
- Otto Toggle Switch (On)-Off Tab Terminal 115 V ac
