Otto Toggle Switch, Panel Mount, (On)-Off, DPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7664
- Mfr. Part No.:
- T9-CS2-28
- Manufacturer:
- Otto
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.75
(exc. VAT)
€79.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €64.75 |
| 10 - 19 | €62.29 |
| 20 - 49 | €59.96 |
| 50 - 99 | €57.83 |
| 100 + | €55.81 |
*price indicative
- RS Stock No.:
- 883-7664
- Mfr. Part No.:
- T9-CS2-28
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 18A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP68S | |
| Panel Cutout Size | 0.67 mm | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 0.69in | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | Stainless Steel | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | WEEE, UL, RoHS, REACH, CSA | |
| Series | T9 | |
| Length | 0.69in | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off | ||
Switch Contact Current 18A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP68S | ||
Panel Cutout Size 0.67 mm | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 0.69in | ||
Contact DC Voltage 28V dc | ||
Actuator Material Stainless Steel | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals WEEE, UL, RoHS, REACH, CSA | ||
Series T9 | ||
Length 0.69in | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- US
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
Related links
- Otto Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-Off Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac
