Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- RS Stock No.:
- 267-6538
- Mfr. Part No.:
- VT2100LP
- Manufacturer:
- Northwood Hygiene
Subtotal (1 pack of 24 units)*
€61.09
(exc. VAT)
€75.14
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €61.09 | €2.545 |
*price indicative
- RS Stock No.:
- 267-6538
- Mfr. Part No.:
- VT2100LP
- Manufacturer:
- Northwood Hygiene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Northwood Hygiene | |
Number of Ply | 2 | |
Roll Size | Conventional | |
Core Diameter | 38mm | |
Roll Diameter | 145mm | |
Number of Rolls | 24 | |
Select all | ||
---|---|---|
Brand Northwood Hygiene | ||
Number of Ply 2 | ||
Roll Size Conventional | ||
Core Diameter 38mm | ||
Roll Diameter 145mm | ||
Number of Rolls 24 | ||
Related links
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
- Northwood Hygiene 12 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of 4320 Sheets Toilet Roll, 1 ply
- Northwood Hygiene 6 rolls of 3260 Sheets Toilet Roll, 2 ply
- Northwood Hygiene 6 rolls of 1081 Sheets Toilet Roll, 2 ply
- Northwood Hygiene 36 Packs of rolls of 320 Sheets Toilet Roll, 2 ply
- RS PRO 24 rolls of Toilet Roll, 2 ply