1680D And 1800D Ballistic Tool Bag with Shoulder Strap 260mm x 460mm x 510mm
- RS Stock No.:
- 264-234
- Mfr. Part No.:
- 4932493623
- Manufacturer:
- Milwaukee

1 / 1
Subtotal (1 unit)**
€299.76
(exc. VAT)
€368.70
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €299.76 |
**price indicative
- RS Stock No.:
- 264-234
- Mfr. Part No.:
- 4932493623
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Bag Type | Tool Bag | |
Material | 1680D And 1800D Ballistic | |
Length | 260mm | |
Width | 460mm | |
Height | 510mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Bag Type Tool Bag | ||
Material 1680D And 1800D Ballistic | ||
Length 260mm | ||
Width 460mm | ||
Height 510mm | ||
Shoulder Strap Yes | ||
Related links
- 1680D And 1800D Ballistic Tool Bag with Shoulder Strap 230mm x...
- Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap...
- Klein Tools 1680d Ballistic Weave Organiser with Shoulder Strap...
- Never Let Go Innervis Backpack with Shoulder Strap 260mm x 320mm x 580mm
- Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap...
- Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap...
- Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap...
- Klein Tools 1680d Ballistic Weave Tool Bag with Shoulder Strap...