- RS Stock No.:
- 176-2300
- Mfr. Part No.:
- FMST1-80149
- Manufacturer:
- Stanley
3 In stock for delivery within 2 working days
Added
Price Each
€80.13
(exc. VAT)
€98.56
(inc. VAT)
Units | Per unit |
1 + | €80.13 |
- RS Stock No.:
- 176-2300
- Mfr. Part No.:
- FMST1-80149
- Manufacturer:
- Stanley
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stanley Fatmax Laptop and Tool Bag
Made from heavy duty denier fabric with a rigid bottom, this backpack provides storage for a variety of items and tools. Large open compartment for quick tool access intended for organisers, power tools and kit boxes. Compartment to the rear of the bag is padded and designed to hold a laptops, A4 folders or paperwork, this has sufficient space to accommodate laptops up to 15.6" in size. A front zip pocket allows quick access to content.
Tool - Laptop carrier with multi-pocket, combing high strong flexibility and high quality, Ideal for tool storage.
Tool - Laptop carrier with multi-pocket, combing high strong flexibility and high quality, Ideal for tool storage.
Features and Benefits:
• Padded shoulder strap removable
• Ergonomic handle for comfortable transportation
• Laptop padded pouch
• Personal belongings compartment for all essentials: wallet, keys, cell phone
• Adjustable quick release snap buckles
• Ergonomic handle for comfortable transportation
• Laptop padded pouch
• Personal belongings compartment for all essentials: wallet, keys, cell phone
• Adjustable quick release snap buckles
Ideal for construction workers, tradesmen, engineers and technicians.
Specifications
Attribute | Value |
---|---|
Bag Type | Tool Bag |
Material | Fabric |
Length | 42.5mm |
Width | 15.5mm |
Height | 32mm |
Shoulder Strap | Yes |
Lock Type | Buckle |