- RS Stock No.:
- 196-8383
- Mfr. Part No.:
- BP001
- Manufacturer:
- Tempo
Discontinued product
- RS Stock No.:
- 196-8383
- Mfr. Part No.:
- BP001
- Manufacturer:
- Tempo
Technical data sheets
Legislation and Compliance
Product Details
The Greenlee Communications backpack tool kit evenly distributes the load whilst freeing up your arms & hands. It holds a variety of Greenlee testers, tools and accessories.
Thick shoulder straps for maximum comfort whilst carrying many tools
Lightweight
Lightweight
Specifications
Attribute | Value |
---|---|
Bag Type | Backpack |
Material | Fabric |
Length | 65mm |
Width | 200mm |
Height | 350mm |
Shoulder Strap | Yes |
Lock Type | Zipper |
- RS Stock No.:
- 196-8383
- Mfr. Part No.:
- BP001
- Manufacturer:
- Tempo