Teng Tools Polyester Backpack with Shoulder Strap 130mm x 380mm x 430mm
- RS Stock No.:
- 198-1831
- Mfr. Part No.:
- TCSB
- Manufacturer:
- Teng Tools
Subtotal (1 unit)**
€150.67
(exc. VAT)
€185.32
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €150.67 |
**price indicative
- RS Stock No.:
- 198-1831
- Mfr. Part No.:
- TCSB
- Manufacturer:
- Teng Tools
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teng Tools | |
Bag Type | Backpack | |
Material | Polyester | |
Length | 130mm | |
Width | 380mm | |
Height | 430mm | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Teng Tools | ||
Bag Type Backpack | ||
Material Polyester | ||
Length 130mm | ||
Width 380mm | ||
Height 430mm | ||
Shoulder Strap Yes | ||
Related links
- CK Polyester Backpack with Shoulder Strap 380mm x 250mm x 420mm
- Klein Tools Polyester Backpack with Shoulder Strap 356mm x 178mm x 470mm
- Technics Polyester Tool Bag 420mm x 380mm x 130mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600mm x 260mm x 380mm
- CK Polymer Wheeled Bag with Shoulder Strap 240mm x 380mm x 550mm
- 1680D And 1800D Ballistic Tool Bag with Shoulder Strap 230mm x...
- Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm
- RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm