Milwaukee 280mm x 320mm x 250mm
- RS Stock No.:
- 204-2259
- Mfr. Part No.:
- 4932464084
- Manufacturer:
- Milwaukee

1 / 9
Subtotal (1 unit)**
€138.02
(exc. VAT)
€169.76
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €138.02 |
**price indicative
- RS Stock No.:
- 204-2259
- Mfr. Part No.:
- 4932464084
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Length | 280mm | |
Width | 320mm | |
Height | 250mm | |
Shoulder Strap | No | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Length 280mm | ||
Width 320mm | ||
Height 250mm | ||
Shoulder Strap No | ||
Related links
- Milwaukee with Shoulder Strap 400mm x 320mm x 250mm
- RS PRO 9 Cell Black PP Compartment Box, 50mm x 320mm x 250mm
- Milwaukee with Shoulder Strap 320mm x 500mm x 250mm
- Never Let Go Innervis Backpack with Shoulder Strap 260mm x 320mm x 580mm
- RS PRO 64 Cell Black Transparent Polypropylene 300mm x 280mm x 320mm
- Outils Oceans Polyester Polypropylene Tool Bag with Shoulder Strap...
- Kimberly Clark White Plastic Toilet Paper Dispenser, 138mm x 320mm x 145mm
- Schneider Electric Enclosure Heater 50W Input, 200mm x 320mm x 1.6mm